
ACGRAT103L-HF | |
|---|---|
DigiKey Part Number | 641-1629-2-ND - Tape & Reel (TR) 641-1629-1-ND - Cut Tape (CT) 641-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRAT103L-HF |
Description | DIODE STANDARD 600V 1A 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACGRAT103L-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 8.2pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 2010 |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,49780 Kč | 449,78 Kč |
| 500 | 3,37732 Kč | 1 688,66 Kč |
| 1 000 | 3,01510 Kč | 3 015,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55420 Kč | 7 662,60 Kč |
| 6 000 | 2,32178 Kč | 13 930,68 Kč |
| 9 000 | 2,20332 Kč | 19 829,88 Kč |
| 15 000 | 2,07016 Kč | 31 052,40 Kč |
| 21 000 | 1,99130 Kč | 41 817,30 Kč |
| 30 000 | 1,91464 Kč | 57 439,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

