Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ACGRA4002-HF

DigiKey Part Number
641-1879-2-ND - Tape & Reel (TR)
641-1879-1-ND - Cut Tape (CT)
641-1879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRA4002-HF
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
2.5pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,81000 Kč38,10 Kč
1002,37650 Kč237,65 Kč
5001,75178 Kč875,89 Kč
1 0001,54991 Kč1 549,91 Kč
2 0001,37951 Kč2 759,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,06092 Kč5 304,60 Kč
10 0000,95723 Kč9 572,30 Kč
15 0000,90436 Kč13 565,40 Kč
25 0000,84491 Kč21 122,75 Kč
35 0000,80969 Kč28 339,15 Kč
50 0000,77544 Kč38 772,00 Kč
125 0000,70029 Kč87 536,25 Kč
250 0000,65781 Kč164 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč