


| ACGRA4002-HF | |
|---|---|
| DigiKey Part Number | 641-1879-2-ND - Tape & Reel (TR) 641-1879-1-ND - Cut Tape (CT) 641-1879-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ACGRA4002-HF | 
| Description | DIODE STANDARD 100V 1A DO214AC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 2.5 µs | |
| Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
| Capacitance @ Vr, F | 2.5pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč | 
| 10 | 3,76600 Kč | 37,66 Kč | 
| 100 | 2,34900 Kč | 234,90 Kč | 
| 500 | 1,73148 Kč | 865,74 Kč | 
| 1 000 | 1,53195 Kč | 1 531,95 Kč | 
| 2 000 | 1,36352 Kč | 2 727,04 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,04862 Kč | 5 243,10 Kč | 
| 10 000 | 0,94613 Kč | 9 461,30 Kč | 
| 15 000 | 0,89388 Kč | 13 408,20 Kč | 
| 25 000 | 0,83512 Kč | 20 878,00 Kč | 
| 35 000 | 0,80031 Kč | 28 010,85 Kč | 
| 50 000 | 0,76646 Kč | 38 323,00 Kč | 
| 125 000 | 0,69217 Kč | 86 521,25 Kč | 
| 250 000 | 0,65019 Kč | 162 547,50 Kč | 
| Unit Price without VAT: | 6,24000 Kč | 
|---|---|
| Unit Price with VAT: | 7,55040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic