
ACDSW4448-HF | |
|---|---|
DigiKey Part Number | 641-1904-2-ND - Tape & Reel (TR) 641-1904-1-ND - Cut Tape (CT) 641-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDSW4448-HF |
Description | DIODE STANDARD 75V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-AU_R1_000A1 | Panjit International Inc. | 2 324 | 3757-1N4148W-AU_R1_000A1CT-ND | 2,29000 Kč | Parametric Equivalent |
| 1N4148W_R1_00001 | Panjit International Inc. | 27 305 | 3757-1N4148W_R1_00001CT-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,75400 Kč | 37,54 Kč |
| 100 | 2,34420 Kč | 234,42 Kč |
| 500 | 1,72516 Kč | 862,58 Kč |
| 1 000 | 1,52454 Kč | 1 524,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17451 Kč | 3 523,53 Kč |
| 6 000 | 1,05484 Kč | 6 329,04 Kč |
| 9 000 | 0,99381 Kč | 8 944,29 Kč |
| 15 000 | 0,92515 Kč | 13 877,25 Kč |
| 21 000 | 0,88447 Kč | 18 573,87 Kč |
| 30 000 | 0,84491 Kč | 25 347,30 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |


