
ACDBUC0230-HF | |
|---|---|
DigiKey Part Number | 641-1617-2-ND - Tape & Reel (TR) 641-1617-1-ND - Cut Tape (CT) 641-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBUC0230-HF |
Description | DIODE SCHOTTKY 30V 200MA 0603C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,64950 Kč | 364,95 Kč |
| 500 | 2,72680 Kč | 1 363,40 Kč |
| 1 000 | 2,42905 Kč | 2 429,05 Kč |
| 2 000 | 2,17813 Kč | 4 356,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,86630 Kč | 7 465,20 Kč |
| 8 000 | 1,59585 Kč | 12 766,80 Kč |
| 12 000 | 1,53546 Kč | 18 425,52 Kč |
| 20 000 | 1,51653 Kč | 30 330,60 Kč |
| 28 000 | 1,36487 Kč | 38 216,36 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


