
ACDBQC54-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC54-HFTR-ND - Tape & Reel (TR) 641-ACDBQC54-HFCT-ND - Cut Tape (CT) 641-ACDBQC54-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC54-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,43160 Kč | 243,16 Kč |
| 500 | 1,70798 Kč | 853,99 Kč |
| 1 000 | 1,43773 Kč | 1 437,73 Kč |
| 2 000 | 1,30083 Kč | 2 601,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12402 Kč | 5 620,10 Kč |
| 10 000 | 0,94491 Kč | 9 449,10 Kč |
| 15 000 | 0,89822 Kč | 13 473,30 Kč |
| 25 000 | 0,86125 Kč | 21 531,25 Kč |
| 35 000 | 0,84684 Kč | 29 639,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

