Diode 40 V 200mA Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBQC40-HF

DigiKey Part Number
641-ACDBQC40-HFTR-ND - Tape & Reel (TR)
641-ACDBQC40-HFCT-ND - Cut Tape (CT)
641-ACDBQC40-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBQC40-HF
Description
DIODE SCHOTTKY 40V 200MA 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
40 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Supplier Device Package
0402C/SOD-923F
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,85800 Kč38,58 Kč
1002,41090 Kč241,09 Kč
5001,77522 Kč887,61 Kč
1 0001,56917 Kč1 569,17 Kč
2 0001,39534 Kč2 790,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,20678 Kč6 033,90 Kč
10 0001,09001 Kč10 900,10 Kč
15 0001,03046 Kč15 456,90 Kč
25 0000,96351 Kč24 087,75 Kč
35 0000,92384 Kč32 334,40 Kč
50 0000,88528 Kč44 264,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč