Automotive, AEC-Q101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBMS2100-HF

DigiKey Part Number
641-ACDBMS2100-HFTR-ND - Tape & Reel (TR)
641-ACDBMS2100-HFCT-ND - Cut Tape (CT)
641-ACDBMS2100-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBMS2100-HF
Description
DIODE SCHOTTKY 100V 2A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
105,05600 Kč50,56 Kč
1004,17780 Kč417,78 Kč
5003,13712 Kč1 568,56 Kč
1 0002,59680 Kč2 596,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64104 Kč4 923,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč