
ACDBMS1100-HF | |
|---|---|
DigiKey Part Number | 641-ACDBMS1100-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBMS1100-HF |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82935 Kč | 5 488,05 Kč |
| 6 000 | 1,46986 Kč | 8 819,16 Kč |
| 9 000 | 1,45957 Kč | 13 136,13 Kč |
| 15 000 | 1,44090 Kč | 21 613,50 Kč |
| 21 000 | 1,40509 Kč | 29 506,89 Kč |
| 30 000 | 1,34776 Kč | 40 432,80 Kč |
| 75 000 | 1,31900 Kč | 98 925,00 Kč |
| 150 000 | 1,18114 Kč | 177 171,00 Kč |
| Unit Price without VAT: | 1,82935 Kč |
|---|---|
| Unit Price with VAT: | 2,21351 Kč |

