
ACDBCT360-HF | |
|---|---|
DigiKey Part Number | 641-1547-2-ND - Tape & Reel (TR) 641-1547-1-ND - Cut Tape (CT) 641-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBCT360-HF |
Description | DIODE SCHOTTKY 60V 3A 3220 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | ACDBCT360-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3220/DO-214AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 12,79600 Kč | 127,96 Kč |
| 100 | 10,07840 Kč | 1 007,84 Kč |
| 500 | 7,81972 Kč | 3 909,86 Kč |
| 1 000 | 7,09256 Kč | 7 092,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,75785 Kč | 17 273,55 Kč |
| 6 000 | 5,28472 Kč | 31 708,32 Kč |
| 9 000 | 5,22751 Kč | 47 047,59 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |

