
ACDBCT3100-HF | |
|---|---|
DigiKey Part Number | 641-1545-2-ND - Tape & Reel (TR) 641-1545-1-ND - Cut Tape (CT) 641-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBCT3100-HF |
Description | DIODE SCHOTTKY 100V 3A 3220 |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | ACDBCT3100-HF Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package 3220/DO-214AB |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 100 | 11,48800 Kč | 1 148,80 Kč |
| 500 | 8,93002 Kč | 4 465,01 Kč |
| 1 000 | 8,10628 Kč | 8 106,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,05960 Kč | 21 178,80 Kč |
| 6 000 | 6,53269 Kč | 39 196,14 Kč |
| 9 000 | 6,26429 Kč | 56 378,61 Kč |
| 15 000 | 5,96279 Kč | 89 441,85 Kč |
| 21 000 | 5,78429 Kč | 121 470,09 Kč |
| 30 000 | 5,61085 Kč | 168 325,50 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

