Diode 100 V 3A Surface Mount 3220/DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBCT3100-HF

DigiKey Part Number
641-1545-2-ND - Tape & Reel (TR)
641-1545-1-ND - Cut Tape (CT)
641-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBCT3100-HF
Description
DIODE SCHOTTKY 100V 3A 3220
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount 3220/DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
ACDBCT3100-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
3220/DO-214AB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 475
Last Time Buy Date: 30.05.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1013,50200 Kč135,02 Kč
10010,63760 Kč1 063,76 Kč
5008,26860 Kč4 134,30 Kč
1 0007,50574 Kč7 505,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,53206 Kč19 596,18 Kč
6 0006,14402 Kč36 864,12 Kč
9 0005,59072 Kč50 316,48 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč