Parametric Equivalent
Parametric Equivalent

ACDBB340-HF | |
|---|---|
DigiKey Part Number | 641-ACDBB340-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBB340-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11008 Kč | 9 330,24 Kč |
| 6 000 | 2,91284 Kč | 17 477,04 Kč |
| 9 000 | 2,84797 Kč | 25 631,73 Kč |
| 15 000 | 2,79258 Kč | 41 888,70 Kč |
| 21 000 | 2,69485 Kč | 56 591,85 Kč |
| 30 000 | 2,65277 Kč | 79 583,10 Kč |
| Unit Price without VAT: | 3,11008 Kč |
|---|---|
| Unit Price with VAT: | 3,76320 Kč |





