


ACDBA260LR-HF | |
|---|---|
DigiKey Part Number | 641-1875-2-ND - Tape & Reel (TR) 641-1875-1-ND - Cut Tape (CT) 641-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA260LR-HF |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 7,88500 Kč | 78,85 Kč |
| 100 | 5,04750 Kč | 504,75 Kč |
| 500 | 3,81582 Kč | 1 907,91 Kč |
| 1 000 | 3,41822 Kč | 3 418,22 Kč |
| 2 000 | 3,08345 Kč | 6 166,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,72068 Kč | 13 603,40 Kč |
| 10 000 | 2,49635 Kč | 24 963,50 Kč |
| 15 000 | 2,38205 Kč | 35 730,75 Kč |
| 25 000 | 2,25360 Kč | 56 340,00 Kč |
| 35 000 | 2,17755 Kč | 76 214,25 Kč |
| 50 000 | 2,11155 Kč | 105 577,50 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |




