TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

ACDBA260-HF

DigiKey Part Number
641-2070-2-ND - Tape & Reel (TR)
641-2070-1-ND - Cut Tape (CT)
641-2070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBA260-HF
Description
DIODE SCHOTTKY 60V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
105,05600 Kč50,56 Kč
1004,02180 Kč402,18 Kč
5003,01728 Kč1 508,64 Kč
1 0002,28804 Kč2 288,04 Kč
2 0002,26474 Kč4 529,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,89127 Kč9 456,35 Kč
10 0001,60206 Kč16 020,60 Kč
15 0001,56045 Kč23 406,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč