


ACDBA1100LR-HF | |
|---|---|
DigiKey Part Number | 641-1870-2-ND - Tape & Reel (TR) 641-1870-1-ND - Cut Tape (CT) 641-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA1100LR-HF |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 43,84400 Kč | 438,44 Kč |
| 100 | 30,29380 Kč | 3 029,38 Kč |
| 500 | 24,49752 Kč | 12 248,76 Kč |
| 1 000 | 22,63500 Kč | 22 635,00 Kč |
| 2 000 | 21,06919 Kč | 42 138,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,50894 Kč | 117 544,70 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |

