


ACDBA1100-HF | |
|---|---|
DigiKey Part Number | 641-1869-2-ND - Tape & Reel (TR) 641-1869-1-ND - Cut Tape (CT) 641-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA1100-HF |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Mfr | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 36,68500 Kč | 366,85 Kč |
| 100 | 25,09750 Kč | 2 509,75 Kč |
| 500 | 20,14392 Kč | 10 071,96 Kč |
| 1 000 | 18,55138 Kč | 18 551,38 Kč |
| 2 000 | 17,21267 Kč | 34 425,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,76471 Kč | 78 823,55 Kč |
| 10 000 | 15,12024 Kč | 151 202,40 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |

