ABZT52B6V8-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 6.8 V 500 mW ±2.06% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABZT52B6V8-HF

DigiKey Part Number
641-ABZT52B6V8-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABZT52B6V8-HF
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2.06% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.06%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1.8 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B6V8-QXNexperia USA Inc.01727-BZT52-B6V8-QXTR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46795 Kč4 403,85 Kč
6 0001,32342 Kč7 940,52 Kč
9 0001,24973 Kč11 247,57 Kč
15 0001,16687 Kč17 503,05 Kč
21 0001,11778 Kč23 473,38 Kč
30 0001,07004 Kč32 101,20 Kč
75 0000,96526 Kč72 394,50 Kč
150 0000,90053 Kč135 079,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,46795 Kč
Unit Price with VAT:1,77622 Kč