
ABZT52B10-HF | |
|---|---|
DigiKey Part Number | 641-ABZT52B10-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABZT52B10-HF |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 180 nA @ 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34387 Kč | 4 031,61 Kč |
| 6 000 | 1,23888 Kč | 7 433,28 Kč |
| 9 000 | 1,04990 Kč | 9 449,10 Kč |
| 15 000 | 0,97186 Kč | 14 577,90 Kč |
| 21 000 | 0,90668 Kč | 19 040,28 Kč |
| Unit Price without VAT: | 1,34387 Kč |
|---|---|
| Unit Price with VAT: | 1,62608 Kč |

