Parametric Equivalent

ABAV23S-HF | |
|---|---|
DigiKey Part Number | 641-ABAV23S-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAV23S-HF |
Description | DIODE ARR GP 250V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55945 Kč | 4 678,35 Kč |
| 6 000 | 1,40716 Kč | 8 442,96 Kč |
| 9 000 | 1,32949 Kč | 11 965,41 Kč |
| 15 000 | 1,24220 Kč | 18 633,00 Kč |
| 21 000 | 1,19047 Kč | 24 999,87 Kč |
| 30 000 | 1,14019 Kč | 34 205,70 Kč |
| 75 000 | 1,02981 Kč | 77 235,75 Kč |
| 150 000 | 0,96830 Kč | 145 245,00 Kč |
| Unit Price without VAT: | 1,55945 Kč |
|---|---|
| Unit Price with VAT: | 1,88693 Kč |


