5KP36CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP400CA-G

DigiKey Part Number
A5KP400CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP400CA-G
Description
TVS DIODE 400VWM 648VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
648V Clamp 7.72A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP400CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
7.72A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25041,06604 Kč10 266,51 Kč
50036,41650 Kč18 208,25 Kč
75035,67975 Kč26 759,81 Kč
1 25035,04825 Kč43 810,31 Kč
Manufacturers Standard Package
Unit Price without VAT:41,06604 Kč
Unit Price with VAT:49,68991 Kč