
A5KP28CA-G | |
|---|---|
DigiKey Part Number | A5KP28CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP28CA-G |
Description | TVS DIODE 28VWM 45.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110.13A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP28CA-G Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 110.13A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP28CA-G | Comchip Technology | 0 | 5KP28CA-G-ND | 26,76740 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,36576 Kč | 7 091,44 Kč |
| 500 | 26,07658 Kč | 13 038,29 Kč |
| 750 | 24,91035 Kč | 18 682,76 Kč |
| 1 250 | 23,59990 Kč | 29 499,88 Kč |
| 1 750 | 22,82411 Kč | 39 942,19 Kč |
| 2 500 | 22,52036 Kč | 56 300,90 Kč |
| Unit Price without VAT: | 28,36576 Kč |
|---|---|
| Unit Price with VAT: | 34,32257 Kč |


