
| A5KP26A-G | |
|---|---|
| DigiKey Part Number | A5KP26A-G-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | A5KP26A-G | 
| Description | TVS DIODE 26VWM 42.1VC R6 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 42.1V Clamp 118.76A Ipp Tvs Diode Through Hole R-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A5KP26A-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 26V | |
| Voltage - Breakdown (Min) | 28.9V | |
| Voltage - Clamping (Max) @ Ipp | 42.1V | |
| Current - Peak Pulse (10/1000µs) | 118.76A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | R-6, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 28,10640 Kč | 7 026,60 Kč | 
| 500 | 25,83814 Kč | 12 919,07 Kč | 
| 750 | 24,68257 Kč | 18 511,93 Kč | 
| 1 250 | 23,38411 Kč | 29 230,14 Kč | 
| 1 750 | 22,61541 Kč | 39 576,97 Kč | 
| 2 500 | 22,31444 Kč | 55 786,10 Kč | 
| Unit Price without VAT: | 28,10640 Kč | 
|---|---|
| Unit Price with VAT: | 34,00874 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic