
A5KP150A-G | |
---|---|
DigiKey Part Number | A5KP150A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP150A-G |
Description | TVS DIODE 150VWM 243VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.58A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP150A-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 20.58A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 28,13884 Kč | 7 034,71 Kč |
500 | 25,86794 Kč | 12 933,97 Kč |
750 | 24,71104 Kč | 18 533,28 Kč |
1 250 | 23,41109 Kč | 29 263,86 Kč |
1 750 | 22,64150 Kč | 39 622,62 Kč |
2 500 | 22,34018 Kč | 55 850,45 Kč |
Unit Price without VAT: | 28,13884 Kč |
---|---|
Unit Price with VAT: | 34,04800 Kč |