A5KP10CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 26,76740 Kč
Datasheet
17V Clamp 294.12A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP10CA-G

DigiKey Part Number
A5KP10CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP10CA-G
Description
TVS DIODE 10VWM 17VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 294.12A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP10CA-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
10V
Package / Case
R-6, Axial
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Current - Peak Pulse (10/1000µs)
294.12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP10CA-GComchip Technology05KP10CA-G-ND26,76740 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25028,36576 Kč7 091,44 Kč
50026,07658 Kč13 038,29 Kč
75024,91035 Kč18 682,76 Kč
1 25023,59990 Kč29 499,88 Kč
1 75022,82411 Kč39 942,19 Kč
2 50022,52036 Kč56 300,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36576 Kč
Unit Price with VAT:34,32257 Kč