
A2N7002H-HF | |
|---|---|
DigiKey Part Number | 641-A2N7002H-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2N7002H-HF |
Description | MOSFET N-CH 60V 0.3A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27584 Kč | 3 827,52 Kč |
| 6 000 | 1,15237 Kč | 6 914,22 Kč |
| 9 000 | 0,85672 Kč | 7 710,48 Kč |
| 15 000 | 0,85168 Kč | 12 775,20 Kč |
| 21 000 | 0,84862 Kč | 17 821,02 Kč |
| 30 000 | 0,81298 Kč | 24 389,40 Kč |
| 75 000 | 0,76325 Kč | 57 243,75 Kč |
| 150 000 | 0,75149 Kč | 112 723,50 Kč |
| Unit Price without VAT: | 1,27584 Kč |
|---|---|
| Unit Price with VAT: | 1,54377 Kč |


