Similar

6A10B-G | |
|---|---|
DigiKey Part Number | 6A10B-G-ND |
Manufacturer | |
Manufacturer Product Number | 6A10B-G |
Description | DIODE STANDARD 1000V 6A R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A10B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,96267 Kč | 4 962,67 Kč |
| Unit Price without VAT: | 4,96267 Kč |
|---|---|
| Unit Price with VAT: | 6,00483 Kč |




