6A08B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 057
Unit Price: 27,72000 Kč
Datasheet
Diode 800 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A08B-G

DigiKey Part Number
6A08B-G-ND
Manufacturer
Manufacturer Product Number
6A08B-G
Description
DIODE STANDARD 800V 6A R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 6A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
6A08B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,11889 Kč5 118,89 Kč
Unit Price without VAT:5,11889 Kč
Unit Price with VAT:6,19386 Kč