
5KP7.0A-G | |
|---|---|
DigiKey Part Number | 5KP7.0A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP7.0A-G |
Description | TVS DIODE 7VWM 12VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 416.67A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP7.0A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 416.67A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,55324 Kč | 6 638,31 Kč |
| 500 | 24,38610 Kč | 12 193,05 Kč |
| 750 | 23,28155 Kč | 17 461,16 Kč |
| 1 250 | 22,04047 Kč | 27 550,59 Kč |
| 1 750 | 21,30576 Kč | 37 285,08 Kč |
| 2 500 | 20,83000 Kč | 52 075,00 Kč |
| Unit Price without VAT: | 26,55324 Kč |
|---|---|
| Unit Price with VAT: | 32,12942 Kč |




