Similar

5KP13A-G | |
|---|---|
DigiKey Part Number | 5KP13A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP13A-G |
Description | TVS DIODE 13VWM 21.5VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 232.56A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP13A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 232.56A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,76740 Kč | 6 691,85 Kč |
| 500 | 24,58278 Kč | 12 291,39 Kč |
| 750 | 23,46932 Kč | 17 601,99 Kč |
| 1 250 | 22,21823 Kč | 27 772,79 Kč |
| 1 750 | 21,47759 Kč | 37 585,78 Kč |
| 2 500 | 20,99800 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 26,76740 Kč |
|---|---|
| Unit Price with VAT: | 32,38855 Kč |


