5KP12A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
19.9V Clamp 251.26A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP12A-G

DigiKey Part Number
5KP12A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP12A-G
Description
TVS DIODE 12VWM 19.9VC R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.9V Clamp 251.26A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
5KP12A-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
251.26A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
12V
Package / Case
R-6, Axial
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLD12U-017-BLittelfuse Inc.0SLD12U-017-B-ND32,58260 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25026,76740 Kč6 691,85 Kč
50024,58278 Kč12 291,39 Kč
75023,46932 Kč17 601,99 Kč
1 25022,21823 Kč27 772,79 Kč
1 75021,47759 Kč37 585,78 Kč
2 50020,99800 Kč52 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,76740 Kč
Unit Price with VAT:32,38855 Kč