5KP10A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,20180 Kč
Datasheet
17V Clamp 294.12A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP10A-G

DigiKey Part Number
5KP10A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP10A-G
Description
TVS DIODE 10VWM 17VC R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 294.12A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
5KP10A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
294.12A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25026,76740 Kč6 691,85 Kč
50024,58278 Kč12 291,39 Kč
75023,46932 Kč17 601,99 Kč
1 25022,21823 Kč27 772,79 Kč
1 75021,47759 Kč37 585,78 Kč
2 50020,99800 Kč52 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,76740 Kč
Unit Price with VAT:32,38855 Kč