
3KP28CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP28CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP28CA-HF |
Description | TVS DIODE 28VWM 45.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.08A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.08A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,66436 Kč | 4 416,09 Kč |
| 500 | 16,10420 Kč | 8 052,10 Kč |
| 750 | 15,30867 Kč | 11 481,50 Kč |
| 1 250 | 14,41470 Kč | 18 018,38 Kč |
| 1 750 | 13,88544 Kč | 24 299,52 Kč |
| 2 500 | 13,37077 Kč | 33 426,93 Kč |
| 6 250 | 12,65128 Kč | 79 070,50 Kč |
| Unit Price without VAT: | 17,66436 Kč |
|---|---|
| Unit Price with VAT: | 21,37388 Kč |

