
1N5819-G | |
|---|---|
DigiKey Part Number | 641-1466-1-ND - Cut Tape (CT) 641-1466-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5819-G |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819-E3/53 | Vishay General Semiconductor - Diodes Division | 8 579 | 112-1N5819-E3/53CT-ND | 18,69000 Kč | Similar |
| 1N5819-E3/54 | Vishay General Semiconductor - Diodes Division | 28 038 | 1N5819-E3/54GICT-ND | 14,91000 Kč | Similar |
| 1N5819-T | Diodes Incorporated | 31 925 | 1N5819DICT-ND | 11,55000 Kč | Similar |
| SB140S | Diotec Semiconductor | 3 105 | 4878-SB140SCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04772 Kč | 1 023,86 Kč |
| 1 000 | 1,81402 Kč | 1 814,02 Kč |
| 2 000 | 1,61664 Kč | 3 233,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40254 Kč | 7 012,70 Kč |
| 10 000 | 1,26998 Kč | 12 699,80 Kč |
| 15 000 | 1,20242 Kč | 18 036,30 Kč |
| 25 000 | 1,12644 Kč | 28 161,00 Kč |
| 35 000 | 1,08144 Kč | 37 850,40 Kč |
| 50 000 | 1,03770 Kč | 51 885,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

