
1N5404-G | |
|---|---|
DigiKey Part Number | 641-1315-1-ND - Cut Tape (CT) 641-1315-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5404-G |
Description | DIODE STANDARD 400V 3A DO27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 (DO-201AD) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,22074 Kč | 3 864,89 Kč |
| 2 400 | 2,90481 Kč | 6 971,54 Kč |
| 3 600 | 2,74368 Kč | 9 877,25 Kč |
| 6 000 | 2,56246 Kč | 15 374,76 Kč |
| 8 400 | 2,45512 Kč | 20 623,01 Kč |
| 12 000 | 2,35073 Kč | 28 208,76 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



