Similar
Similar

1.5KE82CA-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE82CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82CA-HF |
Description | TVS DIODE 70.1VWM 113VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.27A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.27A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,21022 Kč | 8 210,22 Kč |
| 2 000 | 6,48838 Kč | 12 976,76 Kč |
| 3 000 | 6,44639 Kč | 19 339,17 Kč |
| 5 000 | 6,40439 Kč | 32 021,95 Kč |
| 7 000 | 6,37289 Kč | 44 610,23 Kč |
| 10 000 | 6,35190 Kč | 63 519,00 Kč |
| Unit Price without VAT: | 8,21022 Kč |
|---|---|
| Unit Price with VAT: | 9,93437 Kč |


