Similar
Similar

1.5KE8.2A-G | |
|---|---|
DigiKey Part Number | 641-1.5KE8.2A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2A-G |
Description | TVS DIODE 7VWM 12.1VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 123.97A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 123.97A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,05084 Kč | 8 050,84 Kč |
| 2 000 | 7,37135 Kč | 14 742,70 Kč |
| 3 000 | 7,02509 Kč | 21 075,27 Kč |
| 5 000 | 6,63600 Kč | 33 180,00 Kč |
| 7 000 | 6,40562 Kč | 44 839,34 Kč |
| 10 000 | 6,18169 Kč | 61 816,90 Kč |
| 25 000 | 6,08942 Kč | 152 235,50 Kč |
| Unit Price without VAT: | 8,05084 Kč |
|---|---|
| Unit Price with VAT: | 9,74152 Kč |


