Similar

1.5KE18CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE18CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18CA-G |
Description | TVS DIODE 15.3VWM 25.2VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.52A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 59.52A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE18CA/B | YAGEO | 261 | 13-1.5KE18CA/BCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,33516 Kč | 8 335,16 Kč |
| 2 000 | 7,82554 Kč | 15 651,08 Kč |
| Unit Price without VAT: | 8,33516 Kč |
|---|---|
| Unit Price with VAT: | 10,08554 Kč |


