Similar

1.5KE15CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE15CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15CA-G |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.75A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 70.75A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.25V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15CA/B | YAGEO | 2 008 | 13-1.5KE15CA/BCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,33516 Kč | 8 335,16 Kč |
| 2 000 | 7,63624 Kč | 15 272,48 Kč |
| 3 000 | 7,28022 Kč | 21 840,66 Kč |
| 5 000 | 6,88008 Kč | 34 400,40 Kč |
| 7 000 | 6,64311 Kč | 46 501,77 Kč |
| 10 000 | 6,41287 Kč | 64 128,70 Kč |
| 25 000 | 6,35190 Kč | 158 797,50 Kč |
| Unit Price without VAT: | 8,33516 Kč |
|---|---|
| Unit Price with VAT: | 10,08554 Kč |


