


19041286A | |
|---|---|
DigiKey Part Number | CR563-ND |
Manufacturer | |
Manufacturer Product Number | 19041286A |
Description | FAN AXIAL 172X50.8MM JQD48Z6E6X |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 19041286A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 1.540 in H2O (383.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 167°F (-10 ~ 75°C) | |
Approval Agency | CSA, UL | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 24 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 68000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,73000 Kč | 1 601,73 Kč |
| 20 | 1 188,61300 Kč | 23 772,26 Kč |
| 40 | 1 105,10375 Kč | 44 204,15 Kč |
| 60 | 1 100,12017 Kč | 66 007,21 Kč |
| Unit Price without VAT: | 1 601,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 938,09330 Kč |









