


19041196A | |
|---|---|
DigiKey Part Number | CR575-ND |
Manufacturer | |
Manufacturer Product Number | 19041196A |
Description | FAN AXIAL 171.5X55MM MT24R0X-E2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 345.0 CFM (9.66m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 19041196A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150.4mm H | |
Width | 55.00mm | |
Air Flow | 345.0 CFM (9.66m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.6dB(A) | |
Power (Watts) | 41 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 1.70A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 90000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 916,28000 Kč | 1 916,28 Kč |
| 10 | 1 526,47100 Kč | 15 264,71 Kč |
| 30 | 1 360,82433 Kč | 40 824,73 Kč |
| 50 | 1 330,43320 Kč | 66 521,66 Kč |
| Unit Price without VAT: | 1 916,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,69880 Kč |









