


19040433A | |
|---|---|
DigiKey Part Number | CR583-ND |
Manufacturer | |
Manufacturer Product Number | 19040433A |
Description | FAN AXIAL 120X32MM 24V MC24B3NDN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 102.0 CFM (2.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040433A Models |
Category | Noise 47.8dB(A) |
Mfr | Power (Watts) 5.5 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.230A |
Width 32.00mm | Voltage Range 12 ~ 28VDC |
Air Flow 102.0 CFM (2.86m³/min) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 78000 Hrs @ 40°C |
Features Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,39000 Kč | 942,39 Kč |
| 20 | 702,55100 Kč | 14 051,02 Kč |
| 40 | 653,38950 Kč | 26 135,58 Kč |
| 60 | 627,37467 Kč | 37 642,48 Kč |
| Unit Price without VAT: | 942,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 140,29190 Kč |











