Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 300.0 CFM (8.40m³/min) 5 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 300.0 CFM (8.40m³/min) 5 Position Rectangular Connector
19031085A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19039696A

DigiKey Part Number
CR589-ND
Manufacturer
Manufacturer Product Number
19039696A
Description
FAN AXIAL 171.4X50.8MM PQD48Z3A2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 300.0 CFM (8.40m³/min) 5 Position Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
19039696A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 171.4mm Dia
Width
50.80mm
Air Flow
300.0 CFM (8.40m³/min)
Static Pressure
1.300 in H2O (323.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
60.2dB(A)
Power (Watts)
35 W
RPM
Termination
5 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
0.720A
Voltage Range
24 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC)
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 465,24000 Kč1 465,24 Kč
101 246,23100 Kč12 462,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 465,24000 Kč
Unit Price with VAT:1 772,94040 Kč