


19031856A | |
|---|---|
DigiKey Part Number | CR297-ND |
Manufacturer | |
Manufacturer Product Number | 19031856A |
Description | FAN AXIAL 171.5X55MM 12V MT12B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031856A Models |
Category | Noise 57.1dB(A) |
Mfr | Power (Watts) 36 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cUL, UL |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Weight 1.8 lbs (816.5 g) |
Width 55.00mm | Current Rating (Amps) 3.00A |
Air Flow 300.0 CFM (8.40m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.810 in H2O (201.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type | Lifetime @ Temp. 76000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,54000 Kč | 1 391,54 Kč |
| 10 | 1 110,94100 Kč | 11 109,41 Kč |
| 30 | 990,81167 Kč | 29 724,35 Kč |
| 50 | 947,80780 Kč | 47 390,39 Kč |
| Unit Price without VAT: | 1 391,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,76340 Kč |









