


19031618A | |
|---|---|
DigiKey Part Number | CR351-ND |
Manufacturer | |
Manufacturer Product Number | 19031618A |
Description | FAN AXIAL 120X32MM 24VDC MC24K3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031618A Models |
Category | Noise 56.3dB(A) |
Mfr | Power (Watts) 10.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.529 lb (239.95 g) |
Width 32.00mm | Current Rating (Amps) 0.440A |
Air Flow 118.0 CFM (3.30m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.505 in H2O (125.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,89000 Kč | 809,89 Kč |
| 20 | 604,70050 Kč | 12 094,01 Kč |
| 40 | 562,45775 Kč | 22 498,31 Kč |
| 60 | 538,96967 Kč | 32 338,18 Kč |
| 100 | 534,53770 Kč | 53 453,77 Kč |
| Unit Price without VAT: | 809,89000 Kč |
|---|---|
| Unit Price with VAT: | 979,96690 Kč |











