


19030573A | |
|---|---|
DigiKey Part Number | CR240-ND |
Manufacturer | |
Manufacturer Product Number | 19030573A |
Description | FAN AXIAL 120X32MM 48VDC MC48B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 102.0 CFM (2.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19030573A Models |
Category | Noise 47.8dB(A) |
Mfr | Power (Watts) 8.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.529 lb (239.95 g) |
Width 32.00mm | Current Rating (Amps) 0.180A |
Air Flow 102.0 CFM (2.86m³/min) | Voltage Range 24 ~ 56VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection | Lifetime @ Temp. 75000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,91000 Kč | 894,91 Kč |
| 20 | 667,47000 Kč | 13 349,40 Kč |
| 40 | 620,78475 Kč | 24 831,39 Kč |
| 60 | 594,85100 Kč | 35 691,06 Kč |
| 100 | 594,25870 Kč | 59 425,87 Kč |
| Unit Price without VAT: | 894,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,84110 Kč |










