
17002186A | |
|---|---|
DigiKey Part Number | 25-17002186A-ND |
Manufacturer | |
Manufacturer Product Number | 17002186A |
Description | CRB250A1B3000 AC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/120VAC Round - 250mm Dia Ball 735.0 CFM (20.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/120VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 99.00mm | |
Air Flow | 735.0 CFM (20.58m³/min) | |
Static Pressure | 3.270 in H2O (814.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 72.0dB(A) | |
Power (Watts) | 180W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 108 ~ 132VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 25000 Hrs @ 20°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 101,21000 Kč | 2 101,21 Kč |
| 10 | 1 700,69300 Kč | 17 006,93 Kč |
| 25 | 1 571,12160 Kč | 39 278,04 Kč |
| Unit Price without VAT: | 2 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 542,46410 Kč |





