
17002185A | |
|---|---|
DigiKey Part Number | 25-17002185A-ND |
Manufacturer | |
Manufacturer Product Number | 17002185A |
Description | CRB225A1B1650 AC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/120VAC Round - 225mm Dia Ball 415.0 CFM (11.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/120VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 415.0 CFM (11.62m³/min) | |
Static Pressure | 0.870 in H2O (216.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 60.0dB(A) | |
Power (Watts) | 47.00W | |
RPM | 1650 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 108 ~ 132VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 20°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 976,60000 Kč | 1 976,60 Kč |
| 10 | 1 600,53700 Kč | 16 005,37 Kč |
| 25 | 1 472,97800 Kč | 36 824,45 Kč |
| Unit Price without VAT: | 1 976,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 391,68600 Kč |


