
17002099A | |
|---|---|
DigiKey Part Number | 25-17002099A-ND |
Manufacturer | |
Manufacturer Product Number | 17002099A |
Description | CRKU190A-E24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 190mm Dia Ball 335.0 CFM (9.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002099A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 190mm Dia | |
Width | 68.50mm | |
Air Flow | 335.0 CFM (9.38m³/min) | |
Static Pressure | 2.540 in H2O (632.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 74.0dB(A) | |
Power (Watts) | 80 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 3.30A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 55000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,27000 Kč | 1 637,27 Kč |
| 10 | 1 433,50500 Kč | 14 335,05 Kč |
| Unit Price without VAT: | 1 637,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,09670 Kč |


