


17002064A | |
|---|---|
DigiKey Part Number | 25-17002064A-ND |
Manufacturer | |
Manufacturer Product Number | 17002064A |
Description | CR1225-MD12BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 127.5 CFM (3.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002064A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 127.5 CFM (3.57m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 58.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,46000 Kč | 632,46 Kč |
| 20 | 473,28450 Kč | 9 465,69 Kč |
| 40 | 440,30700 Kč | 17 612,28 Kč |
| 60 | 421,94433 Kč | 25 316,66 Kč |
| 100 | 411,49360 Kč | 41 149,36 Kč |
| Unit Price without VAT: | 632,46000 Kč |
|---|---|
| Unit Price with VAT: | 765,27660 Kč |








